Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.640 (CNY2.9832) |
Product Information
Product Overview
The FAN3100TSX is a high-speed low-side Gate Driver for high-efficiency MOSFET switching. The FAN3100 2A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. The FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
- Dual-logic inputs allow configuration as non-inverting or inverting with enable function
- Internal resistors turn driver off if no inputs
Applications
Power Management, Motor Drive & Control
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
3A
4.5V
-40°C
-
-
-
Non-Isolated
MOSFET
SOT-23
Inverting, Non-Inverting
3A
18V
125°C
-
-
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate