Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3988IL6X-F113
Order Code3368541RL
Technical Datasheet
Battery Type-
Interfaces-
IC Interface Type-
No. of Cells1Cells
No. of Batteries1
Supply Voltage Min2.7V
Supply Voltage Max20V
Battery IC Case StyleMicroPak
IC Case / PackageMicroPak
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
-
IC Interface Type
-
No. of Batteries
1
Supply Voltage Max
20V
IC Case / Package
MicroPak
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Interfaces
-
No. of Cells
1Cells
Supply Voltage Min
2.7V
Battery IC Case Style
MicroPak
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004