Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAN65005A
Order Code2895648RL
Your Part Number
Technical Datasheet
4,716 In Stock
Need more?
4716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY36.790 (CNY41.5727) |
| 25+ | CNY33.970 (CNY38.3861) |
| 50+ | CNY32.300 (CNY36.499) |
| 100+ | CNY30.620 (CNY34.6006) |
| 250+ | CNY29.410 (CNY33.2333) |
| 500+ | CNY29.020 (CNY32.7926) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY367.90 (CNY415.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN65005A
Order Code2895648RL
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max65V
Output Current8A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePQFN
No. of Pins35Pins
Switching Frequency Max1MHz
Product Range-
IC Generic Number-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The New FAN65005A Synchronous PWM Buck regulator a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. The devices incorporate a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V and can handle continuous currents up to 8A.
- External Compensation for Wide Operation Range
- Adjustable Soft-Start & Pre-Bias Startup
- Enable Function with Adjustable Input Voltage
- Under-Voltage-Lock-Out (UVLO)
- Power Good Indicator
- Wide Input Voltage Range: 4.5V to 65V
- Switching Frequency: 100kHz to 1MHz
Technical Specifications
Input Voltage Min
4.5V
Output Current
8A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
65V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001