Print Page
Image is for illustrative purposes only. Please refer to product description.
8,104 In Stock
Need more?
8104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 100+ | CNY13.450 (CNY15.1985) | 
| 500+ | CNY12.840 (CNY14.5092) | 
| 2500+ | CNY12.230 (CNY13.8199) | 
| 5000+ | CNY11.610 (CNY13.1193) | 
| 7500+ | CNY11.010 (CNY12.4413) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,345.00 (CNY1,519.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7191MX-F085
Order Code3003988RL
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOP
No. of Pins8Pins
IC Case / PackageSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4.5A
Sink Current4.5A
Supply Voltage Min10V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay140ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOP
IC Case / Package
SOP
Input Type
Non-Inverting
Sink Current
4.5A
Supply Voltage Max
22V
Operating Temperature Max
125°C
Output Delay
140ns
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001145