Print Page
Image is for illustrative purposes only. Please refer to product description.
21,784 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
105 Delivery in 3-4 Business Days(Shanghai stock)
21179 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY5.130 (CNY5.7969) |
10+ | CNY3.980 (CNY4.4974) |
100+ | CNY2.820 (CNY3.1866) |
500+ | CNY2.200 (CNY2.486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.65 (CNY28.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6333C..
Order Code1700671
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDC6333C is a N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain superior switching performance. It has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with DC-to-DC converter, load switch and LCD display inverter applications.
- Low gate charge
- Small footprint
- Low profile
- High performance Trench technology for extremely low RDS (ON)
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for FDC6333C..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002