Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD5614P
Order Code2409160
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id15A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (17-Jan-2022)
Alternatives for FDD5614P
2 Products Found
Product Overview
The FDD5614P is a P-channel MOSFET uses high voltage PowerTrench® process, fast switching speed, high performance trench technology for extremely low RDS (ON).
- High power and current handling capability
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
15A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (17-Jan-2022)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485