Print Page
Image is for illustrative purposes only. Please refer to product description.
2,180 In Stock
Need more?
2180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 5000+ | CNY3.700 (CNY4.181) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY466.00 (CNY526.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMB3800N
Order Code2822534RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id4.8A
Continuous Drain Current Id N Channel4.8A
On Resistance Rds(on)0.032ohm
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.032ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleµFET
Gate Source Threshold Voltage Max1.9V
No. of Pins8Pins
Power Dissipation Pd1.6W
Power Dissipation N Channel1.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
4.8A
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.032ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.9V
Power Dissipation Pd
1.6W
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
4.8A
On Resistance Rds(on)
0.032ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
µFET
No. of Pins
8Pins
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007