Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD8240L
Order Code2565202RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id98A
On Resistance Rds(on)0.002ohm
Continuous Drain Current Id N Channel98A
Continuous Drain Current Id P Channel98A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.002ohm
Drain Source On State Resistance P Channel0.002ohm
Rds(on) Test Voltage10V
Transistor Case StylePQFN
Gate Source Threshold Voltage Max2V
No. of Pins12Pins
Power Dissipation Pd42W
Power Dissipation N Channel42W
Power Dissipation P Channel42W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.002ohm
Continuous Drain Current Id P Channel
98A
Drain Source On State Resistance N Channel
0.002ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
42W
Power Dissipation P Channel
42W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
98A
Continuous Drain Current Id N Channel
98A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.002ohm
Transistor Case Style
PQFN
No. of Pins
12Pins
Power Dissipation N Channel
42W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074