Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4897AC
Order Code2453863RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id6.1A
On Resistance Rds(on)0.02ohm
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2V
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The FDS4897AC is a dual N/P-channel PowerTrench® MOSFET device is produced using advanced PowerTrench process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. The device is suitable for use with inverter and power supply applications.
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.02ohm
Continuous Drain Current Id P Channel
6.1A
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
6.1A
Continuous Drain Current Id N Channel
6.1A
Transistor Mounting
Surface Mount
Transistor Case Style
SOIC
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536