Print Page
Image is for illustrative purposes only. Please refer to product description.
5,778 In Stock
2,500 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
5768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.270 (CNY10.4751) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.340 (CNY8.2942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY927.00 (CNY1,047.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS5670
Order Code9845224RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10A
Drain Source On State Resistance0.014ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS5670 is a N-channel MOSFET produced using PowerTrench® process. It designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It feature faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher overall efficiency.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216