Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS89161LZ
Order Code2825190RL
Your Part Number
Technical Datasheet
212 In Stock
2,500 more incoming. You can reserve stock now
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 5000+ | CNY4.690 (CNY5.2997) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY668.00 (CNY754.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS89161LZ
Order Code2825190RL
Technical Datasheet
Transistor PolarityN Channel + Schottky
Channel TypeN Channel + Schottky
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id2.7A
Drain Source Voltage Vds P Channel100V
On Resistance Rds(on)0.105ohm
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel2.7A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.105ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1.7V
No. of Pins8Pins
Power Dissipation Pd1.6W
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel + Schottky
Drain Source Voltage Vds
100V
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.105ohm
Continuous Drain Current Id P Channel
2.7A
Drain Source On State Resistance N Channel
0.105ohm
Drain Source On State Resistance P Channel
0.105ohm
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
1.6W
Power Dissipation P Channel
1.6W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel + Schottky
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
2.7A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004