Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFFSM0665B
Order Code3588817RL
Product RangeEliteSiC Series
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY15.520 (CNY17.5376) |
| 250+ | CNY15.060 (CNY17.0178) |
| 500+ | CNY13.820 (CNY15.6166) |
| 1000+ | CNY12.440 (CNY14.0572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,552.00 (CNY1,753.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSM0665B
Order Code3588817RL
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge16nC
Diode Case StylePQFN
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
4 Pin
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
PQFN
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004