Print Page
Image is for illustrative purposes only. Please refer to product description.
2,969 In Stock
Need more?
2969 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY22.420 (CNY25.3346) |
| 500+ | CNY22.100 (CNY24.973) |
| 800+ | CNY19.030 (CNY21.5039) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,242.00 (CNY2,533.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGB40T65SPD-F085
Order Code2748777RL
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2V
Power Dissipation267W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
267W
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001