Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1019MTCX
Order Code2822595
Your Part Number
Technical Datasheet
13,183 In Stock
2,500 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
1534 Delivery in 3-4 Business Days(SG stock)
11644 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.420 (CNY16.2946) |
| 10+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY7.920 (CNY8.9496) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.550 (CNY8.5315) |
| 2500+ | CNY7.280 (CNY8.2264) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.42 (CNY16.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1019MTCX
Order Code2822595
Technical Datasheet
LVDS IC TypeLVDS Differential Driver / Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins14Pins
Input LevelLVDS, LVTTL
Output LevelLVDS, LVTTL
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
LVDS Differential Driver / Receiver
Peak-to-Peak Jitter Max
-
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS, LVTTL
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
14Pins
Output Level
LVDS, LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121