Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1027AMX
Order Code2824973RL
Your Part Number
Technical Datasheet
421 In Stock
Need more?
421 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.430 (CNY2.7459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY298.00 (CNY336.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1027AMX
Order Code2824973RL
Technical Datasheet
Device TypeDifferential
LVDS IC TypeDifferential
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Operating Temperature Max85°C
Supply Current Max17mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Signaling Rate600Mbps
Input LevelLVTTL
Output LevelLVDS
Output Level TypeLVDS
No. of Bits2bit
Product Range-
ESD HBM6.5kV
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
LVTTL
Output Level Type
LVDS
Product Range
-
Qualification
-
MSL
MSL 1 - Unlimited
LVDS IC Type
Differential
Peak-to-Peak Jitter Max
-
Supply Current Max
17mA
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signaling Rate
600Mbps
Output Level
LVDS
No. of Bits
2bit
ESD HBM
6.5kV
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004