Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1028MX
Order Code2824974RL
Your Part Number
Technical Datasheet
7,160 In Stock
Need more?
7160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2500+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.670 (CNY4.1471) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY430.00 (CNY485.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1028MX
Order Code2824974RL
Technical Datasheet
LVDS IC TypeDifferential Receiver
Device TypeDifferential Receiver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Supply Current Max9mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Signaling Rate400Mbps
Input LevelLVDS
Output LevelLVTTL
No. of Bits2bit
Output Level TypeLVTTL
ESD HBM6.5kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
Differential Receiver
Peak-to-Peak Jitter Max
-
Supply Current Max
9mA
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Input Level
LVDS
No. of Bits
2bit
ESD HBM
6.5kV
Qualification
-
MSL
MSL 1 - Unlimited
Device Type
Differential Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signaling Rate
400Mbps
Output Level
LVTTL
Output Level Type
LVTTL
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011