Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY11.580 (CNY13.0854) |
| 250+ | CNY10.890 (CNY12.3057) |
| 500+ | CNY10.360 (CNY11.7068) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2500+ | CNY9.680 (CNY10.9384) |
Product Information
Product Overview
FIN1032MTCX is a 3.3V LVDS 4-bit high-speed differential receiver. This quad receiver is designed for high-speed interconnect utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock and data. The FIN1032 can be paired with its companion driver, the FIN1031, or any other Fairchild LVDS driver.
- Greater than 400Mbs data rate
- 3.3V power supply operation
- 0.4ns maximum differential pulse skew
- 2.5ns maximum propagation delay
- Low power dissipation, power OFF protection
- Fail safe protection for open-circuit, shorted and terminated conditions
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Pin compatible with equivalent RS-422 and LVPECL devices
- 16-lead thin shrink small outline package (TSSOP)
- Operating temperature range from -40 to 85°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Differential Line Receiver
-40°C
85°C
3V
TSSOP
TSSOP
400Mbps
LVTTL
10kV
-
MSL 1 - Unlimited
Differential Line Receiver
1ns
15mA
3.6V
16Pins
LVDS
LVTTL
4bit
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate