Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1108MTDX
Order Code2822596RL
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY22.090 (CNY24.9617) |
| 250+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY20.190 (CNY22.8147) |
| 1000+ | CNY18.890 (CNY21.3457) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,209.00 (CNY2,496.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1108MTDX
Order Code2822596RL
Technical Datasheet
LVDS IC TypeLVDS Repeater
Device TypeLVDS Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max135ps
Supply Current Max80mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins48Pins
Input LevelHSTL, LVPECL, SSTL-2
Signaling Rate800Mbps
Output LevelLVDS
Output Level TypeLVDS
No. of Bits8bit
ESD HBM7.5kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
80mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
48Pins
Signaling Rate
800Mbps
Output Level Type
LVDS
ESD HBM
7.5kV
Qualification
-
MSL
MSL 2 - 1 year
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
135ps
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Input Level
HSTL, LVPECL, SSTL-2
Output Level
LVDS
No. of Bits
8bit
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506