Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1215MTDX
Order Code3368276RL
Your Part Number
Technical Datasheet
774 In Stock
Need more?
774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY17.930 (CNY20.2609) |
| 500+ | CNY17.200 (CNY19.436) |
| 1000+ | CNY17.070 (CNY19.2891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,793.00 (CNY2,026.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1215MTDX
Order Code3368276RL
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.785Gbps
IC Input TypeLVTTL
IC Output TypeLVDS
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs21Inputs
No. of Outputs3Outputs
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVTTL
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
3Outputs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
1.785Gbps
IC Output Type
LVDS
Driver Case Style
TSSOP
Supply Voltage Min
3V
No. of Inputs
21Inputs
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004