Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFL5150MX
Order Code3003940RL
Your Part Number
Technical Datasheet
3,260 In Stock
Need more?
3260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.300 (CNY7.119) |
| 1000+ | CNY5.500 (CNY6.215) |
| 2500+ | CNY5.450 (CNY6.1585) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY696.00 (CNY786.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL5150MX
Order Code3003940RL
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min16V
Input Voltage Max18V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ200kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency200kHz
Technical Specifications
Topology
-
Input Voltage Min
16V
Output Voltage Max
-
Switching Frequency Typ
200kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
200kHz
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005