Print Page
Image is for illustrative purposes only. Please refer to product description.
2,287 In Stock
Need more?
2287 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.020 (CNY5.6726) |
10+ | CNY4.970 (CNY5.6161) |
100+ | CNY3.790 (CNY4.2827) |
500+ | CNY3.110 (CNY3.5143) |
1000+ | CNY2.890 (CNY3.2657) |
2500+ | CNY2.830 (CNY3.1979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.02 (CNY5.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL7760BM6X
Order Code2785464
Technical Datasheet
TopologyBuck (Step Down)
LED Driver Type-
Input Voltage Min8V
Input Voltage Max70V
Output Voltage Max-
Output Current Max2.5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Output Current2.5A
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck (Step Down)
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
70V
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck
No. of Outputs
1Outputs
Output Current
2.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012