Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFMB2227A
Order Code2454634RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY0.968 (CNY1.0938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY192.00 (CNY216.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB2227A
Order Code2454634RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max PNP30V
DC Collector Current500mA
Continuous Collector Current NPN500mA
Power Dissipation Pd700mW
Continuous Collector Current PNP500mA
DC Current Gain hFE50hFE
Power Dissipation NPN700mW
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN50hFE
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP250MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMB2227A is a NPN-PNP general-purpose Bipolar Transistor Array designed for medium-power amplifier and switch, requiring collector currents up to 500mA.
- Complementary to FFB2227A
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
500mA
Power Dissipation Pd
700mW
DC Current Gain hFE
50hFE
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
50hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
30V
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
500mA
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
50hFE
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125