Print Page
Image is for illustrative purposes only. Please refer to product description.
5,497 In Stock
Need more?
5497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY0.839 (CNY0.9481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY167.00 (CNY188.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB2907A
Order Code2992343RL
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo-60V
Collector Emitter Voltage Max NPN-
DC Collector Current-600mA
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN-
Power Dissipation Pd700mW
DC Current Gain hFE50hFE
Continuous Collector Current PNP600mA
Power Dissipation NPN-
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
60V
Power Dissipation Pd
700mW
Continuous Collector Current PNP
600mA
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
50hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
-60V
DC Collector Current
-600mA
Continuous Collector Current NPN
-
DC Current Gain hFE
50hFE
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054