Print Page
Image is for illustrative purposes only. Please refer to product description.
2,407 In Stock
Need more?
2407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY185.00 (CNY209.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB3906
Order Code2929779RL
Technical Datasheet
Transistor PolarityQuad PNP
Collector Emitter Voltage V(br)ceo-40V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
DC Collector Current-200mA
Power Dissipation Pd700mW
Continuous Collector Current NPN-
DC Current Gain hFE60hFE
Continuous Collector Current PNP200mA
Power Dissipation NPN-
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP60hFE
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP200MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Quad PNP
Collector Emitter Voltage Max NPN
-
DC Collector Current
-200mA
Continuous Collector Current NPN
-
Continuous Collector Current PNP
200mA
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
60hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
200MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
-40V
Collector Emitter Voltage Max PNP
40V
Power Dissipation Pd
700mW
DC Current Gain hFE
60hFE
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005