Print Page
Image is for illustrative purposes only. Please refer to product description.
765 In Stock
Need more?
765 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY197.00 (CNY222.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMB3946
Order Code3003783RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN40V
DC Collector Current200mA
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Power Dissipation Pd700mW
DC Current Gain hFE30hFE
Continuous Collector Current PNP200mA
Power Dissipation NPN700mW
Power Dissipation PNP700mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleSuperSOT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN200MHz
Transition Frequency PNP200MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
40V
Collector Emitter Voltage Max PNP
40V
Power Dissipation Pd
700mW
Continuous Collector Current PNP
200mA
Power Dissipation PNP
700mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
200MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Continuous Collector Current NPN
200mA
DC Current Gain hFE
30hFE
Power Dissipation NPN
700mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
Transition Frequency NPN
200MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005