Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 10+ | CNY15.400 (CNY17.402) |
| 25+ | CNY15.070 (CNY17.0291) |
| 50+ | CNY14.740 (CNY16.6562) |
| 100+ | CNY14.400 (CNY16.272) |
| 500+ | CNY12.650 (CNY14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FOD3182V is a 1-channel 8-pin high speed MOSFET Gate Driver Optocoupler consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in plasma display panels (PDPs) and high performance DC-DC converter.
- High noise immunity characterized by 50kV/µs (typical) common mode rejection
- Fast output rise/fall time - Offers lower dynamic power dissipation
- Under voltage lockout protection (UVLO) with hysteresis - optimized for driving MOSFETs
- 3A Minimum peak output current
- 250kHZ Maximum switching speed
- 8m Minimum creepage distance
- 0.5mm Minimum insulation thickness
Applications
Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005