Print Page
Image is for illustrative purposes only. Please refer to product description.
1,816 In Stock
Need more?
1816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.900 (CNY33.787) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY20.800 (CNY23.504) |
| 50+ | CNY20.580 (CNY23.2554) |
| 100+ | CNY14.190 (CNY16.0347) |
| 500+ | CNY14.030 (CNY15.8539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.90 (CNY33.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005