Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.500 (CNY5.085) |
500+ | CNY4.070 (CNY4.5991) |
2500+ | CNY3.840 (CNY4.3392) |
7500+ | CNY3.610 (CNY4.0793) |
20000+ | CNY3.370 (CNY3.8081) |
37500+ | CNY3.140 (CNY3.5482) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY450.00 (CNY508.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Pins
4Pins
Triac Operating Mode
Non Zero Crossing
Product Range
FODM301X
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004