Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFPDB40PH60B
Order Code3254569
Product RangePFC SPM 3 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.030 (CNY145.8039) |
| 5+ | CNY116.120 (CNY131.2156) |
| 10+ | CNY109.250 (CNY123.4525) |
| 50+ | CNY101.500 (CNY114.695) |
| 100+ | CNY99.370 (CNY112.2881) |
| 250+ | CNY97.390 (CNY110.0507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.03 (CNY145.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPDB40PH60B
Order Code3254569
Product RangePFC SPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)40A
Isolation Voltage2.5kV
IPM Case StyleSPMGC-027
IPM SeriesSPM3
Product RangePFC SPM 3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
40A
IPM Case Style
SPMGC-027
Product Range
PFC SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
