Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.640 (CNY2.9832) |
| 10+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.936 (CNY1.0577) |
Product Information
Product Overview
The FSA3157P6X is a single-pole double-throw (SPDT) high-performance Analog Switch/2:1 multiplexer/de-multiplexer Bus Switch fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before-make select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range. It is useful in both analog and digital applications.
- Rail-to-rail signal handling
- Over-voltage tolerance of control input to 7V
- Break-before-make enable circuitry
- 250MHz (3dB) Bandwidth
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1.65V to 5.5V
SC-70
2Channels
50ohm
2:1
Surface Mount
85°C
-
No SVHC (19-Jan-2021)
Single Supply
50ohm
6Pins
7ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate