Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.520 (CNY9.6276) |
500+ | CNY7.780 (CNY8.7914) |
1000+ | CNY7.120 (CNY8.0456) |
2000+ | CNY6.990 (CNY7.8987) |
3000+ | CNY6.860 (CNY7.7518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY852.00 (CNY962.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSL336LRLX
Order Code2825017RL
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage Max26VAC
Input Voltage AC Max26V
IC Case / PackageLSOP
AC / DC Converter Case StyleLSOP
No. of Pins7Pins
Power Rating Max20W
Power Rating20W
TopologyBuck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency50kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
-
Input Voltage Max
26VAC
IC Case / Package
LSOP
No. of Pins
7Pins
Power Rating
20W
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
-
Input Voltage AC Max
26V
AC / DC Converter Case Style
LSOP
Power Rating Max
20W
Topology
Buck (Step Down)
Power Switch Voltage Rating
650V
Switching Frequency
50kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004