Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSUSB74UMX
Order Code2992309RL
Your Part Number
Technical Datasheet
2,199 In Stock
5,000 more incoming. You can reserve stock now
2199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2500+ | CNY4.310 (CNY4.8703) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY494.00 (CNY558.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB74UMX
Order Code2992309RL
Technical Datasheet
USB IC TypeHigh Speed USB 4:1 Multiplexer / Switch
USB StandardUSB 2.0
Supply Voltage Min2.5V
Supply Voltage Max4.4V
IC Case / PackageUMLP
Interface Case StyleUMLP
No. of Pins16Pins
Data Rate480Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed USB 4:1 Multiplexer / Switch
Supply Voltage Min
2.5V
IC Case / Package
UMLP
No. of Pins
16Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
Interface Case Style
UMLP
Data Rate
480Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082