Print Page
3,964 In Stock
5,000 more incoming. You can reserve stock now
3964 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.390 (CNY11.7407) |
10+ | CNY7.220 (CNY8.1586) |
100+ | CNY5.920 (CNY6.6896) |
500+ | CNY3.940 (CNY4.4522) |
5000+ | CNY3.920 (CNY4.4296) |
10000+ | CNY3.900 (CNY4.407) |
15000+ | CNY3.870 (CNY4.3731) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.39 (CNY11.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV1045V
Order Code2473428
Product RangeFSV10
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max440mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeFSV10
Qualification-
Product Overview
The FSV1045V is an Ultra-low VF Schottky Rectifier offers break-through size and performance. It is optimized for space-constrained applications. It supports a typical Z height of 1.1mm and qualified for a wave soldering process.
- Low thermal resistance
- Very low-profile
- Halogen-free
Applications
Power Management, Industrial, Portable Devices, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
440mV
Operating Temperature Max
150°C
Product Range
FSV10
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144