Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFXLA108BQX
Order Code2822574RL
Your Part Number
Technical Datasheet
5,258 In Stock
Need more?
426 Next business day delivery available(Shanghai stock)
4832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY305.00 (CNY344.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLA108BQX
Order Code2822574RL
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay4ns
No. of Pins20Pins
Logic Case StyleDQFN
IC Case / PackageDQFN
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
Logic Case Style
DQFN
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
20Pins
IC Case / Package
DQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091