Print Page
Image is for illustrative purposes only. Please refer to product description.
674 In Stock
Need more?
674 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.820 (CNY2.0566) |
500+ | CNY1.610 (CNY1.8193) |
1000+ | CNY1.540 (CNY1.7402) |
2500+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY182.00 (CNY205.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMAR2102L8X
Order Code3368391RL
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay10ns
No. of Pins8Pins
IC Case / PackageMicroPak
Logic Case StyleMicroPak
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
10ns
IC Case / Package
MicroPak
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
8Pins
Logic Case Style
MicroPak
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004