Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY22.550 (CNY25.4815) |
| 100+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY18.660 (CNY21.0858) |
| 1000+ | CNY18.290 (CNY20.6677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.81 (CNY47.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC1204W
Order Code2322471
Product RangeGBPC1
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC1
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
12A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463