Print Page
73 In Stock
40 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.980 (CNY53.0874) |
| 10+ | CNY25.290 (CNY28.5777) |
| 100+ | CNY23.540 (CNY26.6002) |
| 500+ | CNY22.090 (CNY24.9617) |
| 1000+ | CNY21.650 (CNY24.4645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.98 (CNY53.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC1506
Order Code1611184
Product RangeGBPC1
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC1
SVHCLead (25-Jun-2025)
Product Overview
The GBPC1506 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provided very low thermal resistance for maximum heat dissipation. It has glass passivated junction with nickel finish terminals.
- 300 to 400A Surge overload rating
- Isolated voltage from case to lead over 2500V
- 420V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC1
Technical Docs (2)
Alternatives for GBPC1506
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319

