Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoH11AA1SR2M
Order Code2322525
Your Part Number
Technical Datasheet
914 In Stock
Need more?
914 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY3.760 (CNY4.2488) |
| 200+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.170 (CNY3.5821) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.17 (CNY8.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11AA1SR2M
Order Code2322525
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage7.5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo100V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H11AA1SR2M is a 6-pin 1-channel AC input Phototransistor Optocoupler consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output. It is suitable for AC line monitor, unknown polarity DC sensor and telephone line interface.
- Bi-polar emitter input
- Built-in reverse polarity input protection
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Sensing & Instrumentation, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862