Print Page
Image is for illustrative purposes only. Please refer to product description.
2,842 In Stock
Need more?
2842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY3.670 (CNY4.1471) |
| 25+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The H11G1M is a 6-pin high voltage photodarlington-type optically Coupled Optocoupler consists of gallium-arsenide infrared emitting diode coupled with a silicon Darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics. It is suitable for CMOS logic interface, telephone ring detector, low input TTL interface and replace pulse transformer.
- 100μA at 80°C Maximum low leakage current
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Communications & Networking, Power Management, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000855