Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
792 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY3.240 (CNY3.6612) |
| 25+ | CNY3.190 (CNY3.6047) |
| 50+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H11G2M is a 80V 6-pin DIP high voltage photodarlington-type Optically Coupled Optocoupler consist of gallium arsenide infrared emitting diode coupled with a silicon Darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics.
- High sensitivity to low input current (minimum 500% CTR at IF= 1mA)
- Low leakage current at elevated temperature (maximum 100μA at 80°C)
Applications
Consumer Electronics, Motor Drive & Control, Communications & Networking, Sensing & Instrumentation, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536