Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoH11L1-M
Order Code2119824
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
2,047 In Stock
Need more?
2047 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 3000+ | CNY2.330 (CNY2.6329) |
| 10000+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.61 (CNY6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L1-M
Order Code2119824
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage7.5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins6Pins
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Alternatives for H11L1-M
1 Product Found
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (14-Jun-2023)
Isolation Voltage
7.5kV
Optocoupler Case Style
DIP
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953