Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY11.670 (CNY13.1871) |
| 25+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY10.800 (CNY12.204) |
| 500+ | CNY9.500 (CNY10.735) |
Product Information
Product Overview
The HCPL0701 is a 1-channel 8-pin High Gain Optocoupler consists of an AlGaAs LED optically coupled to a high gain split Darlington photodetector housed. The split Darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional Darlington phototransistor optocoupler. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for the input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. It is suitable for digital logic ground isolation, telephone ring detector, EIA-RS-232C line receiver and high common mode noise line receiver.
- 10kV/µs Superior CMR
- -40 to +85°C Operating temperature range
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
2.5kV
-
No SVHC (25-Jun-2025)
SOIC
20mA
500%
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate