Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoHCPL3700S..
Order Code1860479
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max-
Isolation Voltage2.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921
