Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.180 (CNY19.4134) |
| 10+ | CNY10.460 (CNY11.8198) |
| 25+ | CNY10.020 (CNY11.3226) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY8.000 (CNY9.040) |
Product Overview
The HCPL4503M is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling. It has no internal connection to the phototransistor base for improved noise immunity. An internal noise shield provides superior common-mode rejection of up to 50000V/μs.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
- 10kV/μs Superior CMR
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5kV
-
No SVHC (25-Jun-2025)
DIP
25mA
19%
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate