Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoISL9V3040S3ST-F085C
Order Code3018900RL
Product RangeEcoSPARK I
Technical Datasheet
1,889 In Stock
Need more?
1889 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY10.630 (CNY12.0119) |
| 1000+ | CNY9.060 (CNY10.2378) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,219.00 (CNY1,377.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040S3ST-F085C
Order Code3018900RL
Product RangeEcoSPARK I
Technical Datasheet
Continuous Collector Current21A
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Collector Emitter Voltage Max420V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK I
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
21A
Power Dissipation
150W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
EcoSPARK I
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
420V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597