Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoISL9V5036P3-F085
Order Code2454180
Your Part Number
Technical Datasheet
1,075 In Stock
400 more incoming. You can reserve stock now
695 Next business day delivery available(Shanghai stock)
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.970 (CNY46.2961) |
| 10+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY16.380 (CNY18.5094) |
| 1000+ | CNY16.060 (CNY18.1478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.97 (CNY46.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5036P3-F085
Order Code2454180
Technical Datasheet
Continuous Collector Current46A
Collector Emitter Saturation Voltage1.17V
Power Dissipation250W
Collector Emitter Voltage Max360V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The ISL9V5036P3_F085 is an EcoSPARK® I N-channel Ignition IGBT offers outstanding SCIS capability in the plastic package. This device is intended for use in automotive ignition circuit, specifically as coil driver. Internal diode provides voltage clamping without the need for external component.
- Logic level gate drive
- 500mJ @ TJ = 25°C SCIS energy
- 250W Total power dissipation at 25°C
Applications
Automotive, Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
46A
Power Dissipation
250W
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.17V
Collector Emitter Voltage Max
360V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309