Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.070 (CNY6.8591) |
10+ | CNY5.320 (CNY6.0116) |
50+ | CNY4.410 (CNY4.9833) |
100+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.07 (CNY6.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA6583MC-AH
Order Code2728202
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs1Outputs
Output Current800mA
Output Voltage15V
IC Case / PackageSOIC
No. of Pins10Pins
Supply Voltage Min2.8V
Supply Voltage Max14V
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
15V
No. of Pins
10Pins
Supply Voltage Max
14V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SOIC
Motor Type
-
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
2.8V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251