Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLB1205M-TLM-E
Order Code2724303
Your Part Number
Technical Datasheet
526 In Stock
Need more?
526 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.550 (CNY15.3115) |
| 10+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.790 (CNY8.8027) |
| 2000+ | CNY7.650 (CNY8.6445) |
| 4000+ | CNY7.500 (CNY8.475) |
| 6000+ | CNY7.340 (CNY8.2942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
3.5V
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
7V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638