10,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.060 (CNY1.1978) |
500+ | CNY0.987 (CNY1.1153) |
1000+ | CNY0.875 (CNY0.9888) |
5000+ | CNY0.858 (CNY0.9695) |
10000+ | CNY0.840 (CNY0.9492) |
Product Information
Product Overview
The LM324DR2G is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuited protected outputs
- True differential input stage
- Internally compensated
- Common-mode range extends to negative supply
- Industry standard pin-outs
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
Applications
Automotive
Technical Specifications
4Channels
0.6V/µs
SOIC
Low Input Bias
2mV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
4 Amplifier
1MHz
3V to 32V
14Pins
-
-90nA
0°C
-
MSL 1 - Unlimited
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for LM324DR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate