Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.040 (CNY3.4352) |
500+ | CNY2.760 (CNY3.1188) |
2500+ | CNY2.750 (CNY3.1075) |
7500+ | CNY2.740 (CNY3.0962) |
20000+ | CNY2.730 (CNY3.0849) |
37500+ | CNY2.720 (CNY3.0736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY304.00 (CNY343.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385D-2.5R2G
Order Code3368545RL
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.462V
Reference Voltage Max2.538V
Initial Accuracy3%
Temperature Coefficient± 80ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.462V
Initial Accuracy
3%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.538V
Temperature Coefficient
± 80ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004